Expert by Facom Combination Spanner 30 mm, 340mm Overall
- RS Stock No.:
- 188-3105
- Mfr. Part No.:
- E113225
- Brand:
- Expert by Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-3105
- Mfr. Part No.:
- E113225
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 30 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 340mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 3318, ISO 7738, ISO 1711-1, ISO 691, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 30 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 340mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ISO 3318, ISO 7738, ISO 1711-1, ISO 691, DIN 3113 | ||
- COO (Country of Origin):
- TW
12-point OGV® ring angled at 15°
Open end angled at 15° from handle axis
OGV® profile maximizing the contact surface with the nut for a longer lifetime
Forged in Chrome Vanadium steel
High chrome finish
Related links
- Expert by Facom Combination Spanner 28 mm, 340 mm Overall
- Expert by Facom Combination Spanner 29 mm, 340 mm Overall
- Facom Combination Spanner Height Safe 30 mm, 340 mm Overall
- Teng Tools Combination Spanner Satin, 340 mm Overall 30 mm
- Facom Combination Spanner 4 to 41 mm, 340 mm Overall
- Facom Combination Spanner 30 mm, 398 mm Overall
- Facom Combination Spanner 30 mm, 472 mm Overall
- SAM Offset Ring Spanner 27 x 30 mm, 340 mm Overall