Bahco Combination Spanner Satin Chrome, 175mm Overall 16 mm
- RS Stock No.:
- 187-6996
- Mfr. Part No.:
- SS002-16
- Brand:
- Bahco
Subtotal (1 unit)*
$75.12
(exc. GST)
$82.63
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $75.12 |
*price indicative
- RS Stock No.:
- 187-6996
- Mfr. Part No.:
- SS002-16
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 16 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Stainless Steel | |
| Overall Length | 175mm | |
| Finish | Satin Chrome | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Standards/Approvals | ISO 691 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 16 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Stainless Steel | ||
Overall Length 175mm | ||
Finish Satin Chrome | ||
Offset Angle 15° | ||
Height Safe No | ||
Standards/Approvals ISO 691 | ||
- COO (Country of Origin):
- CN
AISI 420 stainless steel body
Magnetic
Ring end angle 15° for knuckle clearance or better grip
High strength and hardness
Can be Autoclave Sterilized at 121°C
Tools with great strength and hardness
Excellent corrosion resistance
Comfort magnetic combination wrenches
Related links
- Bahco Combination Spanner Satin Chrome, 175 mm Overall 15 mm
- Bahco Combination Spanner Satin Chrome, 245 mm Overall 32 mm
- Bahco Combination Spanner Satin Chrome, 215 mm Overall 24 mm
- Bahco Combination Spanner Satin Chrome, 215 mm Overall 27 mm
- Bahco Combination Spanner Satin Chrome, 215 mm Overall 22 mm
- Bahco Combination Spanner Satin Chrome, 195 mm Overall 19 mm
- Bahco Combination Spanner Satin Chrome, 195 mm Overall 21 mm
- Bahco Combination Spanner Satin Chrome, 195 mm Overall 17 mm
