Bahco Combination Spanner 1/4 in, 105mm Overall

Subtotal (1 unit)*

$43.06

(exc. GST)

$47.37

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$43.06

*price indicative

RS Stock No.:
187-6807
Mfr. Part No.:
SS003-8
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Unit of Measure

Imperial

Size

1/4 in

Product Type

Combination Spanner

Head Type

Offset

Material

Stainless Steel

Overall Length

105mm

Finish

Stainless Steel

Offset Angle

15°

Standards/Approvals

RoHS, ISO 691

COO (Country of Origin):
CN
Combination wrench, offset, inch sizes

Ring end angle 15° for knuckle clearance or better grip

High strength and hardness

Excellent corrosion resistance

Magnetic

Material: AISI 420 Stainless Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy