Bahco Combination Spanner, 185mm Overall Chrome
- RS Stock No.:
- 124-9763
- Mfr. Part No.:
- TAH111M-15
- Brand:
- Bahco
Subtotal (1 unit)*
$70.51
(exc. GST)
$77.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.51 |
*price indicative
- RS Stock No.:
- 124-9763
- Mfr. Part No.:
- TAH111M-15
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Jaw Capacity | 15 mm | |
| Product Type | Combination Spanner | |
| VDE/1000V Approved | No | |
| Material | High Alloy Steel | |
| Overall Length | 185mm | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 3318, ISO 1711-1, ISO 7738, ISO 691, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Jaw Capacity 15 mm | ||
Product Type Combination Spanner | ||
VDE/1000V Approved No | ||
Material High Alloy Steel | ||
Overall Length 185mm | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals ISO 3318, ISO 1711-1, ISO 7738, ISO 691, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Combination Spanner - Working At Height
Bahco Combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. The ideal tool when working at height.
Features and Benefits
Ready to work at Height
Combination wrench in metric sizes
Material: High performance alloy steel
U shape shank provides better comfort
Open-end 15⁰ angle with a slimmer head for better accessibility
12 points Dynamic-Drive profile provides longer life for screws and nuts
Ring end 15⁰ angle for knuckle clearance or better grip
Bigger and bi-directional size marking for easy identification
Chrome plated micro matt finishing provides high-quality surface
Patented U shape design
Standards
ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
Related links
- Bahco Combination Spanner, 136 mm Overall Chrome
- Bahco Combination Spanner, 280 mm Overall Chrome
- Bahco Combination Spanner, 112 mm Overall Chrome
- STAHLWILLE Combination Ratchet Spanner Chrome, 185 mm Overall 0.551 in
- Bahco Combination Spanner 15 mm, 185 mm Overall
- Bahco Combination Spanner Satin Chrome, 175 mm Overall 15 mm
- SAM Ratchet Combination Spanner 14 mm Jaw Capacity, Standard Handle
- Ega-Master Combination Spanner 16 mm, 185 mm Overall
