Teng Tools Combination Spanner 19 mm, 140mm Overall
- RS Stock No.:
- 832-445
- Mfr. Part No.:
- 6005M19
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$34.17
(exc. GST)
$37.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.17 |
*price indicative
- RS Stock No.:
- 832-445
- Mfr. Part No.:
- 6005M19
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Size | 19 mm | |
| Product Type | Combination Spanner | |
| Head Type | Open, Ring | |
| Material | Chrome Vanadium | |
| Overall Length | 140mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Size 19 mm | ||
Product Type Combination Spanner | ||
Head Type Open, Ring | ||
Material Chrome Vanadium | ||
Overall Length 140mm | ||
Finish Satin | ||
Offset Angle 15° | ||
- COO (Country of Origin):
- TW
The Teng Tools stubby combination spanner is designed for precision in confined spaces, featuring an offset angle for enhanced leverage on flat surfaces. Its design ensures smooth engagement with fastenings for effective torque application.
Ideal for use in confined spaces thanks to its stubby design
Offset at 15° for easier use on flat surfaces
Constructed from chrome vanadium for durability
Manufactured according to DIN3113A standards
Net weight of 130 grams for easy handling
