Teng Tools Combination Spanner 46 mm, 500mm Overall
- RS Stock No.:
- 832-314
- Mfr. Part No.:
- 600546
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$266.08
(exc. GST)
$292.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.08 |
*price indicative
- RS Stock No.:
- 832-314
- Mfr. Part No.:
- 600546
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 46 mm | |
| Head Type | Open, Ring | |
| Material | Chrome Vanadium | |
| Overall Length | 500mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 46 mm | ||
Head Type Open, Ring | ||
Material Chrome Vanadium | ||
Overall Length 500mm | ||
Finish Satin | ||
Offset Angle 15° | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is a versatile tool designed to work efficiently on flat surfaces with its offset jaws providing ease of access.
Offset angle jaw and ring at 15° enhance usability in tight spaces
Constructed from chrome vanadium for exceptional durability
Features a satin finish that resists corrosion
Precision engineering meets DIN3113A standards for reliability
Measuring 46mm, suitable for standard metric applications
Lightweight at 1693g, ensuring ease of handling
TengTools hip grip design allows secure contact while working
