Teng Tools Spanner 10 mm, 140mm Overall

Subtotal (1 unit)*

$21.46

(exc. GST)

$23.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.46

*price indicative

RS Stock No.:
809-871
Mfr. Part No.:
800608
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Unit of Measure

Metric

Size

10 mm

Material

Chrome Vanadium

Overall Length

140mm

Offset Angle

15°

Standards/Approvals

3113A

COO (Country of Origin):
TW
The Teng Tools combination spanner is designed for easy use on flat surfaces, featuring a 15° offset for improved leverage and access. Its anti-slip design enhances grip, ensuring secure fastening without damage.

Anti-slip metric design provides superior gripping strength

15° offset angle efficient for working on flat surfaces

Constructed from CrV material for durability and strength

Tethering facility included for safety and convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy