STAHLWILLE Combination Spanner 10 mm, 165mm Overall
- RS Stock No.:
- 720-301
- Mfr. Part No.:
- 40101010
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$68.87
(exc. GST)
$75.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.87 |
*price indicative
- RS Stock No.:
- 720-301
- Mfr. Part No.:
- 40101010
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 10 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Head Type | Bi-Hexagonal | |
| Material | Chrome Alloy Steel | |
| Overall Length | 165mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15.00° | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 10 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Head Type Bi-Hexagonal | ||
Material Chrome Alloy Steel | ||
Overall Length 165mm | ||
Finish Chrome Plated | ||
Offset Angle 15.00° | ||
Standards/Approvals ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Combination spanner is engineered for precision and efficiency, making it an essential tool for professionals seeking reliability in their work. Designed with a unique AS-Drive profile and crafted from high-quality Chrome Alloy Steel, this spanner optimises power transmission and ensures a secure fit over fasteners. Its lightweight yet robust construction offers excellent durability, Ideal for extended use in demanding environments. With an angled jaw design, the tool navigates tight spaces with ease, enhancing accessibility to hard-to-reach bolts. This combination spanner embodies exceptional craftsmanship, reflecting stahlwille's commitment to quality and excellence in professional tools.
Metric open box design ensures precise fitting and optimal performance
Extra-long length provides enhanced leverage for difficult tasks
Anti-Slip-Drive technology prevents damage to fasteners during use
Thin-walled rings facilitate operation in confined areas, reducing jamming
Jaw angled at 15° increases accessibility to tight spaces
Durable chrome-plated finish resists corrosion, ensuring longevity
Double-T profile enhances strength while minimising weight
Reinforced shaft prevents deformation under heavy loads for added reliability
Related links
- STAHLWILLE Combination Spanner 10 mm, 125 mm Overall
- Facom Combination Spanner 10 mm, 200 mm Overall
- Expert by Facom Combination Spanner 10 mm, 140 mm Overall
- Gedore Combination Spanner 10 mm, 140 mm Overall
- Bahco Combination Spanner 10 mm, 144 mm Overall
- Bahco Combination Spanner 10 mm, 120 mm Overall
- Bahco Combination Spanner 10 mm, 150 mm Overall
- Facom Combination Spanner 10 mm, 103 mm Overall
