Ega-Master Combination Spanner 8 mm, 125 Overall
- RS Stock No.:
- 593-931
- Mfr. Part No.:
- 70172
- Brand:
- Ega-Master
Subtotal (1 unit)*
$95.79
(exc. GST)
$105.37
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $95.79 |
*price indicative
- RS Stock No.:
- 593-931
- Mfr. Part No.:
- 70172
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 8 mm | |
| Material | Al-Bron, Beryllium Copper Alloy (Cube) | |
| Overall Length | 125 | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 8 mm | ||
Material Al-Bron, Beryllium Copper Alloy (Cube) | ||
Overall Length 125 | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Non-Sparking Combination Wrenches are made from special non-sparking materials, ensuring safety in hazardous areas. They reduce the risk of sparks that could ignite flammable gases or dust. These wrenches offer durability and reliable performance for demanding industrial applications. Their precise fit helps prevent damage to nuts and bolts during use.
Made of beryllium copper
Dual purpose
Versatile
Related links
- Ega-Master Combination Spanner 8 mm
- Ega-Master Combination Spanner 14 mm
- Ega-Master Combination Spanner 12 mm, 145 mm Overall
- Ega-Master Combination Spanner 18 mm, 200 mm Overall
- Ega-Master Combination Spanner 23 mm
- Ega-Master Combination Spanner 19 mm, 210 mm Overall
- Ega-Master Combination Spanner 38 mm, 350 mm Overall
- Ega-Master Combination Spanner 6 mm, 115 mm Overall
