Ega-Master Combination Spanner 14 mm, 165 Overall
- RS Stock No.:
- 593-742
- Mfr. Part No.:
- 70690
- Brand:
- Ega-Master
Subtotal (1 unit)*
$107.72
(exc. GST)
$118.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.72 |
*price indicative
- RS Stock No.:
- 593-742
- Mfr. Part No.:
- 70690
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Size | 14 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Material | Al-Bron | |
| Overall Length | 165 | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Size 14 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Material Al-Bron | ||
Overall Length 165 | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Non-Sparking Combination Wrenches are made from special non-sparking materials, ensuring safety in hazardous areas. They reduce the risk of sparks that could ignite flammable gases or dust. These wrenches offer durability and reliable performance for demanding industrial applications. Their precise fit helps prevent damage to nuts and bolts during use.
Made of aluminium bronze
Dual purpose
Versatile
Related links
- Ega-Master Combination Spanner 14 mm
- Ega-Master Combination Spanner 12 mm, 145 mm Overall
- Ega-Master Combination Spanner 8 mm
- Ega-Master Combination Spanner 18 mm, 200 mm Overall
- Ega-Master Combination Spanner 19 mm, 210 mm Overall
- Ega-Master Combination Spanner 38 mm, 350 mm Overall
- Ega-Master Combination Spanner 6 mm, 115 mm Overall
- Ega-Master Combination Spanner 36 mm, 340 mm Overall
