Subtotal (1 unit)*
$121.84
(exc. GST)
$134.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.84 |
*price indicative
- RS Stock No.:
- 441-302
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Slogging Spanner | |
| Product Type | Spanner | |
| Material | Beryllium Copper | |
| Overall Length | 150mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN3113, DIN7444, DIN133 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Slogging Spanner | ||
Product Type Spanner | ||
Material Beryllium Copper | ||
Overall Length 150mm | ||
Non-Sparking Yes | ||
Standards/Approvals DIN3113, DIN7444, DIN133 | ||
- COO (Country of Origin):
- CN
RS PRO 24mm Non Sparking Open Ended Slogging Spanner, 150mm
The RS PRO Striking Open Wrench is designed for heavy-duty applications where safety and durability are paramount. Made from a copper beryllium alloy, this non-sparking and anti-magnetic spanner is ideal for environments where flammable or explosive materials are present. Its primary use is to loosen or tighten large bolts and nuts with the aid of a hammer, providing a reliable solution in industrial settings.
Features and Benefits
Non-sparking Tools: Ensures safety in explosive environments
Beryllium Copper: Offers durability and resistance to corrosion
Die Forged: Provides strength and longevity
DIN133: Complies with industry standards for quality
Applications
Oil and gas industries, Chemical plants, Mining operations
Additional Information
Material: Beryllium Copper Alloy
Metric Size: 24mm
Overall Length: 150mm
Non Sparking: Yes
Spanner Type: Open Ended Slogging Spanner
Offset: No
Height Safe: No
Double Ended: No
Ratcheting: No
VDE/1000V Approved: No
Imperial or Metric: Metric
Finish: Not specified
Distrelec Product Id: Not specified
Imperial Size: Not specified
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
