RS PRO Spanner, 60mm, Metric, , , 315mm Overall

N

Subtotal (1 unit)*

$542.28

(exc. GST)

$596.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$542.28

*price indicative

RS Stock No.:
441-238
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Spanner Type

Open Ended Slogging Spanner

Metric Size

60mm

Ratcheting

No

Material

Beryllium Copper

Overall Length

315 mm

Double Ended

No

Imperial or Metric

Metric

COO (Country of Origin):
CN

RS PRO 60mm Non Sparking Open Ended Slogging Spanner, 315mm


The RS PRO Striking Open Wrench is designed for heavy-duty applications where safety and durability are paramount. Made from a copper beryllium alloy, this non-sparking and anti-magnetic spanner is ideal for environments where flammable or explosive materials are present.

Features and Benefits


Non-sparking Tools: Ensures safety in explosive environments
Beryllium Copper: Provides durability and corrosion resistance
Die Forged: Enhances strength and longevity
DIN133: Complies with industry standards for quality
Used with a hammer: Facilitates the loosening or tightening of large bolts and nuts

Applications


Oil and gas industry, Chemical plants, Mining operations

Additional Information


Material: Beryllium Copper Alloy
Overall Length: 315mm
Metric Size: 60mm
Non Sparking: Yes
Standard: DIN133

This striking open wrench is an essential tool for professionals working in hazardous environments, ensuring both safety and efficiency.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links