Bahco Wrench, 226mm Overall 17 mm
- RS Stock No.:
- 284-232
- Mfr. Part No.:
- TAH1RM-17
- Brand:
- Bahco
Subtotal (1 unit)*
$186.25
(exc. GST)
$204.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.25 |
*price indicative
- RS Stock No.:
- 284-232
- Mfr. Part No.:
- TAH1RM-17
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Unit of Measure | Metric | |
| Size | 17 mm | |
| Material | Steel | |
| Overall Length | 226mm | |
| Number of Points | 12 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Unit of Measure Metric | ||
Size 17 mm | ||
Material Steel | ||
Overall Length 226mm | ||
Number of Points 12 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco Ratcheting Combination Wrench features larger, bi-directional size markings for easy identification. Its 12-point Dynamic-Drive profile ensures longer life for screws and nuts. The wrench has a chrome micro-matte finish and is made from high-performance alloy steel. With an offset and slim head, it provides greater accessibility, while the ratchet in the ring enhances productivity for high-demand applications.
Suitable for working at height
Permanent stainless steel sliding spring maintains user ergonomics and full functionality
Colour plates with maximum weight for a right matching with the lanyard
Related links
- Bahco Open End Wrench 17 mm Jaw Capacity
- Bahco Ratchet Spanner 17 mm, 226 mm Overall
- Wera Wrench 12 mm, 226 mm Overall
- Bahco Combination Spanner Satin Chrome, 195 mm Overall 17 mm
- BETA Pipe Wrench 17 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 17 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 17 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 17 mm Jaw Capacity Non-Sparking
