Subtotal (1 unit)*
$281.32
(exc. GST)
$309.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.32 |
*price indicative
- RS Stock No.:
- 209-129
- Mfr. Part No.:
- 105-J8D
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Offset Ring Spanner | |
| Head Type | Flat | |
| Finish | Polished Chrome Plated | |
| Offset Angle | 30° | |
| Standards/Approvals | DIN ISO 1711-1, DIN 838, NF ISO 1711-1, NF ISO 10104, DIN ISO 691, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Offset Ring Spanner | ||
Head Type Flat | ||
Finish Polished Chrome Plated | ||
Offset Angle 30° | ||
Standards/Approvals DIN ISO 1711-1, DIN 838, NF ISO 1711-1, NF ISO 10104, DIN ISO 691, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
105-J8D
The SAM Outillage Offset ring wrenches delivers precision and versatility for professionals and DIY enthusiasts alike. Designed to navigate the challenges of hard to reach areas, the thin, angled heads easily access sunken nuts, ensuring a snug fit and powerful tightening with minimal effort. The polished chrome plated finish not only enhances the tool's aesthetic appeal but also provides exceptional durability and resistance to corrosion. Whether tackling automotive repairs or intricate machinery work, this toolset is engineered to perform at the highest standard, making it an essential addition to any toolkit. Experience the blend of quality and functionality that sets this set apart in the competitive landscape of hand tools.
Contains eight wrenches providing a versatile range of sizes
Designed for powerful tightening offering reliability in demanding jobs
Guarantee without time limit on tools used under normal conditions
Related links
- SAM Offset Ring Spanner
- SAM Offset Ring Spanner 14 x 17 mm, 225 mm Overall
- SAM Offset Ring Spanner 30 x 32 mm, 360 mm Overall
- SAM Offset Ring Spanner 24 x 27 mm, 330 mm Overall
- SAM Offset Ring Spanner 6 x 7 mm, 175 mm Overall
- SAM Offset Ring Spanner 8 x 9 mm, 190 mm Overall
- SAM Offset Ring Spanner 17 mm Height Safe, 218 mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 17 x 19 mm, 285 mm Overall
