SAM Combination Ratchet Spanner Chrome Polished, 206mm Overall 16 x 18 mm
- RS Stock No.:
- 209-124
- Mfr. Part No.:
- 105-D-16x18
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-124
- Mfr. Part No.:
- 105-D-16x18
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 16 x 18 mm | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 206mm | |
| Finish | Chrome Polished | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, NF ISO 10104, DIN 838, DIN ISO 1711-1, DIN ISO 692 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 16 x 18 mm | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Overall Length 206mm | ||
Finish Chrome Polished | ||
Height Safe No | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, NF ISO 10104, DIN 838, DIN ISO 1711-1, DIN ISO 692 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
105-D-16x18
The SAM Outillage straight ring ratchet wrench stands out for its precision engineering and ergonomic design. Crafted to facilitate swift tightening and loosening, this tool is ideal for various mechanical tasks, whether in a professional workshop or for home maintenance. The innovative reverser mechanism allows for single handed operation, which enhances productivity when your other hand is occupied. With a chrome polished finish, this wrench not only looks sleek but also resists corrosion, ensuring longevity and reliability in demanding environments.
Meets rigorous industry standards for quality assurance
Lightweight construction promotes easy handling and reduces fatigue
Dual size ends for versatile use in various applications
Robust design guarantees long lasting performance under normal conditions
Related links
- SAM Combination Ratchet Spanner Chrome Polished, 206 mm Overall 15 x 17 mm
- SAM Combination Ratchet Spanner Chrome Polished, 235 mm Overall 19 x 21 mm
- SAM Ratchet Ring Spanner Bright Chrome Plated, 203 mm Overall 16 x 18 mm
- SAM Offset Ring Spanner 16 x 18 mm, 245 mm Overall
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 236.6 mm Overall 45/64 in
- BETA Combination Ratchet Spanner Chrome Plated, 239 mm Overall 18 mm
- Wera Combination Ratchet Spanner Chrome, 234 mm Overall 18 mm
- Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 132 mm Overall 18 mm
