ITL Insulated Tools Ltd 1-Piece Wrench Set, Nylon Thermoplastic VDE/1000V Approved

Subtotal (1 unit)*

$1,923.12

(exc. GST)

$2,115.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,923.12

*price indicative

RS Stock No.:
283-7774
Mfr. Part No.:
4250
Brand:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Product Type

Wrench Set

Set Type

Wrench

Number of Pieces

1

Material

Nylon Thermoplastic

VDE/1000V Approved

Yes

Standards/Approvals

CATEGORY ’C, IEC60900

RoHS Status: Exempt

COO (Country of Origin):
GB
The ITL Insulated Tools Ltd 1/4 inch Drive 2-12Nm Torque Wrench Kit with Metric measurements and Insulation Material made of Nylon Thermoplastic is a precision tool designed for accurate torque application in metric-based settings.

Withstand extreme impact and abrasion

Flame Retardant

Stronger and harder than PVC coated tools

100% Production Tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy