GearWrench 12-Piece Spanner Set, 8 → 19 mm, Steel
- RS Stock No.:
- 146-7716
- Mfr. Part No.:
- 9901DBE
- Brand:
- GearWrench
Subtotal (1 unit)*
$365.81
(exc. GST)
$402.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $365.81 |
*price indicative
- RS Stock No.:
- 146-7716
- Mfr. Part No.:
- 9901DBE
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Set Type | Ring Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 12 | |
| Material | Steel | |
| VDE/1000V Approved | No | |
| Finish | Matt Black | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Set Type Ring Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 12 | ||
Material Steel | ||
VDE/1000V Approved No | ||
Finish Matt Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
GearWrench 9901DBE 12 Piece 72-Tooth 12 Point Flex Head Metric Spanner Set
12 Pc Flex Combination Ratchet Set
Features and Benefits
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Thin head and beam provide greater access in confined work areas
Flexible head provides access to hard-to-reach bolts and fasteners
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Meets or exceeds ASME and ANSI specifications
Contents: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19mm
Flexible Head
Knurled Side Beam for Ratcheting Direction Indicator
Related links
- GearWrench 12-Piece Spanner Set Alloy Steel
- GearWrench 12-Piece Spanner Set Carbon Steel
- Bahco 12-Piece Spanner Set Alloy Steel
- GearWrench 12-Piece Spanner Set, 8 to 19 mm
- GearWrench 12-Piece Wrench Set 8 10 13 19 18 12, Alloy Steel
- STAHLWILLE 10-Piece Spanner Set Alloy Steel
- Bahco 5-Piece Spanner Set Alloy Steel
- Bahco 8-Piece Spanner Set Alloy Steel
