Wera 2-Piece Spanner Set, 7 → 19 mm
- RS Stock No.:
- 827-698
- Mfr. Part No.:
- 05020340001
- Brand:
- Wera
Subtotal (1 unit)*
$430.47
(exc. GST)
$473.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $430.47 |
*price indicative
- RS Stock No.:
- 827-698
- Mfr. Part No.:
- 05020340001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Spanner Set | |
| Set Type | Spanner Set | |
| Sizes in Set | 7 → 19 mm | |
| Number of Pieces | 2 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Spanner Set | ||
Set Type Spanner Set | ||
Sizes in Set 7 → 19 mm | ||
Number of Pieces 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 6006 Joker 2 Set 1 is a set of self-setting double spanners designed to automatically and continuously grip hexagon screw heads and bolts. This innovative tool adapts seamlessly to various wrench sizes, offering impressive versatility for both metric and imperial fasteners. With a ratchet mechanism integrated into its robust design, the Joker ensures quick, efficient screw driving without the need for constant repositioning. Its ergonomic construction and low return angle of just 30° allow for usage in confined spaces, making it an indispensable addition to any toolkit. Whether tackling routine repairs or complex assembly tasks, this spanner set is engineered for maximum reliability and ease of use, streamlining your work process.
Automatically grips hexagon screws and bolts across a wide range of sizes
Includes both metric and imperial sizes for versatile use
Innovative lever mechanism prevents slipping and protects the fasteners from damage
Combined ratchet functionality enables Rapid screw driving without removing the tool
Returns with only a minimal angle of 30°, perfect for constricted working environments
Constructed with robust materials which ensuring durability even under heavy use
Comes in a convenient folding pouch compatible with Wera 2go for easy storage and portability
Related links
- Facom 12-Piece Spanner Set, 7 to 19 mm
- Facom 2-Piece Spanner Set Steel
- BETA 8-Piece Spanner Set, 7 to 19 mm
- Facom 14-Piece Spanner Set, 7 to 19 mm
- SAM 11-Piece Combination Spanner Set, 7 to 19 mm
- Wera 4-Piece Adjustable Spanner Set Chrome
- Facom 11-Piece Combination Spanner Set, 7 to 19 mm
- Facom 12-Piece Combination Spanner Set, 7 to 19 mm
