Wera 5-Piece Spanner Set, 8 mm, Chromium Molybdenum Steel

Subtotal (1 unit)*

$540.69

(exc. GST)

$594.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$540.69

*price indicative

RS Stock No.:
827-694
Mfr. Part No.:
05020380001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Set Type

Spanner Set

Product Type

Spanner Set

Sizes in Set

8 mm

Number of Pieces

5

Material

Chromium Molybdenum Steel

Finish

Nickel Chromium Coated

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera 6007 Joker 5 Set 1 is a meticulously engineered ring ratchet spanner set designed to enhance your toolkit with its unique combination of open end and ring ratchet mechanisms. Featuring five meticulously crafted pieces, each in a long design, this set allows for superior accessibility, especially in tight spaces. The long lever provides enhanced power transmission, while the integrated limit stop prevents any slipping during use. Its double hexagon geometry ensures a secure fit, making it Ideal for hexagonal screws and bolts. With its robust construction from high-performance chromium molybdenum steel, this set promises durability and high corrosion resistance. Experience precision with the Take it easy tool finder, which includes colour coding by size for effortless selection.

Unique combination of jaw and ring ratchet mechanisms for versatile applications

Long design enables better accessibility to low-lying couplings

Holding function secured by a metal plate reduces the risk of losing screws

Return angle of only 30° at the open end allows for quick and efficient screw driving

Exceptional fine toothing with 80 teeth in the ratchet mechanism facilitates use in confined spaces

Double hexagon geometry ensures a secure connection with fasteners, minimising slip risk

Constructed from high-performance chromium molybdenum steel for enhanced durability

Nickel-chromium coating provides superior corrosion protection

Comes with a practical roll pouch for easy transport and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy