Avit 10-Piece Combination Spanner Set, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, Chrome

Subtotal (1 unit)*

$56.61

(exc. GST)

$62.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.61

*price indicative

RS Stock No.:
276-5876
Distrelec Article No.:
301-78-771
Mfr. Part No.:
AV07020
Brand:
Avit
Find similar products by selecting one or more attributes.
Select all

Brand

Avit

Product Type

Combination Spanner Set

Set Type

Combination Spanner

Sizes in Set

7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm

Number of Pieces

10

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

RoHS Status: Exempt

COO (Country of Origin):
IN
The Avit metric combination spanner set has chrome vanadium blades for extra strength.

Chrome plated for maximum corrosion resistance

Weight 760 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy