Bahco 14-Piece Spanner Set, 6, 27, 8, 9, 19, 32 mm, 17, 24, 22, 15, 30, 10, 13, 14, Steel
- RS Stock No.:
- 164-284
- Mfr. Part No.:
- 1952M/14T
- Brand:
- Bahco
Subtotal (1 unit)*
$760.48
(exc. GST)
$836.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $760.48 |
*price indicative
- RS Stock No.:
- 164-284
- Mfr. Part No.:
- 1952M/14T
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Set Type | Metric Off Combination Wrench | |
| Product Type | Spanner Set | |
| Sizes in Set | 6, 27, 8, 9, 19, 32 mm, 17, 24, 22, 15, 30, 10, 13, 14 | |
| Number of Pieces | 14 | |
| Material | Steel | |
| Standards/Approvals | DIN VDE 0110, IEC/EN 60529, EN 61684, VDE 0472 Part 803 B | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Set Type Metric Off Combination Wrench | ||
Product Type Spanner Set | ||
Sizes in Set 6, 27, 8, 9, 19, 32 mm, 17, 24, 22, 15, 30, 10, 13, 14 | ||
Number of Pieces 14 | ||
Material Steel | ||
Standards/Approvals DIN VDE 0110, IEC/EN 60529, EN 61684, VDE 0472 Part 803 B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Metric Offset Combination Wrench Set - 14 Pcs/Pouch
The Bahco Tools Offset Combination Wrench Set is an essential addition for any toolbox, designed to tackle a variety of fastening needs with unmatched efficiency. This set comprises of high performance alloy steel wrenches, each engineered for optimal durability and accessibility. The chrome plated micro matte finish not only enhances the aesthetics but also provides a high quality surface that withstands the test of time. Perfectly housed in a convenient black plastic pouch, this versatile toolset serves both professional and DIY enthusiasts alike, delivering the reliability and precision required for any project.
Open end angle ensures improved accessibility in confined areas
Designed for optimal knuckle clearance for user comfort
Dynamic Drive profile offers enhanced longevity for fasteners
Related links
- Bahco 17-Piece Spanner Set 10 11 14 8 20 9 13 7 Alloy Steel
- Bahco 14-Piece Spanner Set Vanadium Steel
- Bahco 7-Piece Spanner Set 14 19 10 Alloy Steel
- Bahco 26-Piece Spanner Set Alloy Steel
- Bahco 6-Piece Spanner Set Alloy Steel
- Bahco 12-Piece Spanner Set Alloy Steel
- GearWrench 12-Piece Wrench Set 16 13 15 19 18 12, Alloy Steel
- Bahco 12-Piece Ratchet Spanner Set, 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm
