STAHLWILLE Round Insertion Ring Spanner, 14 x 18 mm Insert, 19 mm, Chrome Finish

Subtotal (1 unit)*

$165.44

(exc. GST)

$181.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.44

*price indicative

RS Stock No.:
270-2133
Mfr. Part No.:
58224019
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Torque Wrench Insert

Head Type

Round

Sub Type

Insertion Ring Spanner

Size

19 mm

Insert Size

14 x 18 mm

Finish

Chrome

For Use With

Square Drive Torque Wrench

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 732/40 Series Torque Wrench Insert, 19mm Head size, 14 x 18mm Insert size - 58224019


This torque wrench insert is designed for use with square drive torque wrenches. It features a crow's foot head type and a size of 19 mm, making it suitable for a range of automotive applications. With its high-quality construction, this insert ensures precise torque settings without the risk of damage to both the tool and fasteners.

Features & Benefits


• Fixation by pin lock ensures secure attachment

• Durable chromium-nickel finish resists chipping

• Drop-forged construction enhances strength and resilience

• Oil bath cooling process improves durability

• Designed for automotive torque wrenches

Applications


• Ideal for automotive torque wrench

• Suitable for professional mechanics and technicians

• Useful in maintenance and assembly tasks

• Compatible with various Stahlwille tools

What size is this torque wrench insert?


This torque wrench insert has a head size of 19mm and fits a square socket size of 14 x 18 mm, ensuring it meets specific tool requirements for accurate torque applications.

How is the durability of this unit assured?


The unit is drop-forged and undergoes an oil bath cooling process, making it extremely resilient and capable of withstanding rigorous use in demanding environments.

What type of finish does this torque wrench insert feature?


It has a corrosion-resistant chromium over nickel finish, which is designed to be chip-proof, maintaining its functionality and appearance even after frequent use.

How does the pin lock mechanism enhance usability?


The pin lock mechanism provides a secure attachment method, preventing slippage during high torque applications and ensuring that the insert remains firmly in place.

Who would benefit from using this torque wrench insert?


Automotive professionals, mechanics, and those involved in mechanical assembly would find this insert particularly beneficial due to its precision and durability, catering to their specific torque requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy