STAHLWILLE Round Square Drive Insert Tool, 14 x 18 mm Insert, 31 mm, Chrome Finish

Subtotal (1 unit)*

$160.08

(exc. GST)

$176.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 8 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.08

*price indicative

RS Stock No.:
270-2136
Mfr. Part No.:
58240020
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Torque Wrench Insert

Head Type

Round

Sub Type

Square Drive Insert Tool

Size

31 mm

Insert Size

14 x 18 mm

Finish

Chrome

For Use With

Square Drive Insert Tool

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 734 Series Torque Wrench Insert, 31mm Head Type, 14 x 18mm Insert size - 58240020


This torque wrench insert is designed to enhance the functionality of professional torque wrenches. It features a square drive design, making it suitable for various torque applications. Measuring 31mm in width, this tool accommodates a 14 x 18mm insert size, ensuring compatibility with a range of wrench systems. Ideal for use in industrial settings, it aids in achieving precise torque applications where accuracy is paramount.

Features & Benefits


• High precision for reliable torque measurement

• Secured square drive prevents slippage

• Maximum torque capacity of 300 N·m

• Compact design for ease of handling

• Durable construction for extended service life

• Suitable for interchangeable insert systems

Applications


• Ideal for mechanical and electrical assembly tasks

• Used in automotive repair for accurate torque application

• Effective in maintenance of industrial machinery

• Commonly employed in electronics and automation fields

What is the maximum torque capacity of this insert?


It has a maximum torque capacity of 300 N·m, suitable for demanding applications.

How does the design enhance user performance?


The secured square drive ensures a tight fit and prevents slippage, allowing for accurate torque application.

What insert size does this tool accommodate?


The tool accommodates an insert size of 14 x 18 mm, compatible with various torque wrench systems.

What dimensions does this unit have?


The unit measures 31mm in width, 27mm in depth, and 18mm in height, making it compact and easy to handle.

In what scenarios is this torque wrench insert most beneficial?


This insert is particularly beneficial in automotive, mechanical, and industrial settings requiring precise torque specifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy