Wera 7761 Series Series Click-Torque collar M3, 55 x 70 x 21.5 mm
- RS Stock No.:
- 266-6465
- Mfr. Part No.:
- 05078709001
- Brand:
- Wera
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$5.10
(exc. GST)
$5.61
(inc. GST)
Units | Per unit |
---|---|
1 + | $5.10 |
- RS Stock No.:
- 266-6465
- Mfr. Part No.:
- 05078709001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
7762 Click-Torque collar M3, 55 x 70 x 21.5 mm
The Wera collar prevents the handle of the Click-Torque torque wrench from touching the ground. Dirt and damage are avoided when putting down the tool while working. Also prevents the tool from rolling away, and it serves to fix the Click-Torque torque wrench in the storage/transport box. The collar can be easily attached to the torque wrench tube and is removable.
Protection against damage and dirt
Anti-roll protection
Practical transport/storage security
Easy assembly/disassembly
Click-Torque collar as an accessory for Click-Torque Torque wrenches B 1, B 2, C 1, C 2, C 3, C 4, X 2, X 3, X 4, X 5 and XP 4
Anti-roll protection
Practical transport/storage security
Easy assembly/disassembly
Click-Torque collar as an accessory for Click-Torque Torque wrenches B 1, B 2, C 1, C 2, C 3, C 4, X 2, X 3, X 4, X 5 and XP 4
Application:
Click-Torque collar as an accessory for Click-Torque Torque wrenches B 1, B 2, C 1, C 2, C 3, C 4, X 2, X 3, X 4, X 5, XP 4, Click-Torque Push R/L C 2 and Click-Torque Push R/L C 3.
Specifications
Attribute | Value |
---|---|
Type | Click-Torque collar M3 |
Series | 7761 Series |
Size | 55 x 70 x 21.5 mm |
Related links
- Wera 7761 Series Series Click-Torque Collar, 55 x 68 x 21.5 mm
- Wera 7761 Series Series Click-Torque Collar, 73 x 88 x 27 mm
- Facom Click Torque Wrench, 70 → 350Nm, 1/2 in Drive, Open End...
- Wera Click-Torque X 6 Click Torque Wrench, 80 → 400Nm
- Wera Click-Torque X 1 Click Torque Wrench, 2.5 → 25Nm, Square...
- Wera Click-Torque X 3 Click Torque Wrench, 20 → 100Nm, Square...
- Wera Click-Torque X 5 Click Torque Wrench, 60 → 300Nm, Square...
- Wera Click-Torque X 4 Click Torque Wrench, 40 → 200Nm, Square...