Wera 7780 Series Series Open Ended Insert Open end insert, 22 mm, 14 x 18mm Insert

Subtotal (1 unit)*

$134.39

(exc. GST)

$147.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.39

*price indicative

RS Stock No.:
266-6433
Mfr. Part No.:
05078678001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Type

Open end insert

Series

7780 Series

Head Type

Open Ended Insert

Size

22 mm

Insert Size

14 x 18mm

RoHS Status: Exempt

COO (Country of Origin):
TW

7780 Open end insert, 14x18 mm, 22 x 61 mm


The Wera open end insert, for hexagon screw heads or nuts

for torque wrenches of the Click-Torque X series with 14x18 mm holder.

Square insert tool 14x18 mm
For torque wrenches of the Click-Torque X series with 14x18 mm holder
Application: Hexagon screw heads or nuts
With safety pin
The chrome-vanadium steel version makes the plug-in tools suitable for heavy loads

Application:


Hexagon screw heads or nuts Drive 14x18 mm

for torque wrenches of the Click-Torque X and XP series with 14x18 mm holder Design Forged, chrome vanadium steel, matt chrome plated

with safety pin

Related links