Wera Open Ended Insert Open End Insert, 9 x 12 mm Insert, 12 mm, Chrome Finish

Subtotal (1 unit)*

$96.51

(exc. GST)

$106.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.51

*price indicative

RS Stock No.:
266-6376
Mfr. Part No.:
05078605001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Spanner Insert

Sub Type

Open End Insert

Head Type

Open Ended Insert

Insert Size

9 x 12 mm

Size

12 mm

Finish

Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

7770 Open end insert, 9x12 mm, 12 x 39 mm


The Wera open end insert, for hexagon screw heads or nuts; for torque wrenches of the Click-Torque X series with 9x12 mm holder.

Square insert tool 9x12 mm

For torque wrenches of the Click-Torque X series with 9x12 mm holder

Application: Hexagon screw heads or nuts

With safety pin

The chrome-vanadium steel version makes the plug-in tools suitable for heavy loads

Application:


Hexagon screw heads or nuts Drive 9x12 mm; for torque wrenches of the Click-Torque X and XP series with 9x12 mm holder Design Forged, chrome vanadium steel, matt chrome plated; with safety pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy