Subtotal (1 unit)*
$320.23
(exc. GST)
$352.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.23 |
*price indicative
- RS Stock No.:
- 236-2272
- Mfr. Part No.:
- 54.M4B
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench Accessory | |
| Head Type | Open End | |
| Sub Type | Spanner Handle | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Accessory | ||
Head Type Open End | ||
Sub Type Spanner Handle | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has handle to used with use spanner. The weight of handle is 0.613 kg.
Satin chrome finish
Related links
- Facom Open End Spanner Handle, Chrome Finish
- Facom Open End Spanner Handle, Satin Chrome Finish
- Facom Open End Spanner Handle Chrome Finish
- Facom Open End Handle Chrome Finish
- Facom Open End Ratchet Extension Handle Chrome Finish
- Facom Open End Handle Chrome Finish
- Facom Open End Handle Chrome Finish
- Facom Open End Swivel Handle Chrome Finish
