Facom Open End Heavy Duty Offset Ring Wrench, 24 → 46 mm, Satin Chrome Finish
- RS Stock No.:
- 236-0478
- Mfr. Part No.:
- 54A.46SLS
- Brand:
- Facom
Subtotal (1 unit)*
$251.67
(exc. GST)
$276.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.67 |
*price indicative
- RS Stock No.:
- 236-0478
- Mfr. Part No.:
- 54A.46SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner Insert | |
| Sub Type | Heavy Duty Offset Ring Wrench | |
| Head Type | Open End | |
| Size | 24 → 46 mm | |
| Finish | Satin Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner Insert | ||
Sub Type Heavy Duty Offset Ring Wrench | ||
Head Type Open End | ||
Size 24 → 46 mm | ||
Finish Satin Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Facom 54A.SLS series heavy duty wrench has offset ring to clear fingers or obstacles and is ideal for series of nuts. It has satin chrome finish.
Tool equipped with a FACOM SLS attachment solution, preventing any risk of accidental falls
Length 280 mm
Related links
- Facom Open End Heavy Duty Offset Ring Wrench Satin Chrome Finish
- Facom Offset Heavy Duty Offset Ring Wrench Satin Chrome Finish
- Facom Open End Spanner Handle, Satin Chrome Finish
- Facom Ratchet Satin Chrome Finish
- Facom Open End Spanner Handle, Chrome Finish
- Facom Open End Handle Chrome Finish
- Facom Open End Wrench Cap, Chrome Finish
- Facom Open End Open End Bit 9.5 mm, Chrome Finish
