Facom Open End Heavy Duty Offset Ring Wrench, 24 → 46 mm, Satin Chrome Finish

Subtotal (1 unit)*

$220.46

(exc. GST)

$242.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$220.46

*price indicative

RS Stock No.:
236-0476
Mfr. Part No.:
54A.41SLS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Spanner Insert

Head Type

Open End

Sub Type

Heavy Duty Offset Ring Wrench

Size

24 → 46 mm

Finish

Satin Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE
The Facom 54A.SLS series heavy duty wrench has offset ring to clear fingers or obstacles and is ideal for series of nuts. It has satin chrome finish.

Tool equipped with a FACOM SLS attachment solution, preventing any risk of accidental falls

Length 265 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy