Facom Open Ended Insert Open End Insert, 12 x 7 mm Insert, 27 mm, Chrome Finish
- RS Stock No.:
- 235-9027
- Mfr. Part No.:
- 20.27
- Brand:
- Facom
Subtotal (1 unit)*
$107.44
(exc. GST)
$118.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.44 |
*price indicative
- RS Stock No.:
- 235-9027
- Mfr. Part No.:
- 20.27
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Open End Insert | |
| Size | 27 mm | |
| Insert Size | 12 x 7 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner Insert | ||
Head Type Open Ended Insert | ||
Sub Type Open End Insert | ||
Size 27 mm | ||
Insert Size 12 x 7 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has open end bit . The size of the wrench is the 27 mm and the overall length is the 115 mm.
For use on torque wrenches series 203, 306R and 446
Weight is 185 g
Related links
- Facom Open Ended Insert Open End Insert 36 mm, Chrome Finish
- Facom Open Ended Insert Open End Insert 23 mm, Chrome Finish
- Facom Open Ended Insert Open End Insert 32 mm, Chrome Finish
- Facom Open Ended Insert Open End Insert 24 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 27 mm, Chrome Finish
- Facom Open End Open End Insert 12 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 7 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 12 mm, Chrome Finish
