Facom Open End Torque Wrench Part Polygon Drive, 14 x 18 mm Insert, 32 mm, Chrome Finish
- RS Stock No.:
- 235-8967
- Mfr. Part No.:
- 13.32
- Brand:
- Facom
Subtotal (1 unit)*
$179.35
(exc. GST)
$197.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.35 |
*price indicative
- RS Stock No.:
- 235-8967
- Mfr. Part No.:
- 13.32
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner Insert | |
| Head Type | Open End | |
| Sub Type | Torque Wrench Part Polygon Drive | |
| Size | 32 mm | |
| Insert Size | 14 x 18 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner Insert | ||
Head Type Open End | ||
Sub Type Torque Wrench Part Polygon Drive | ||
Size 32 mm | ||
Insert Size 14 x 18 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has polygon drive having size of 32 mm and the overall length is the 31 mm.
Weight is the 209 g
- RS Stock No. 2358963
- Mfr. Part No. 13.22
Each
$173.91
- RS Stock No. 2358958
- Mfr. Part No. 13.16
Each
$170.62
- RS Stock No. 2358954
- Mfr. Part No. 13.13
Each
$170.62
- RS Stock No. 2358966
- Mfr. Part No. 13.27
Each
$183.06
Related links
- Facom Open End Torque Wrench Part Polygon Drive 18 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 22 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 19 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 34 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 27 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 14 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 16 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 24 mm, Chrome Finish










