Facom Open End Reduction Bush, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 15 mm, 16 mm, 17 mm Insert, 14 and 18 mm, Chrome
- RS Stock No.:
- 235-8113
- Mfr. Part No.:
- 464.MKIT
- Brand:
- Facom
Subtotal (1 unit)*
$82.73
(exc. GST)
$91.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.73 |
*price indicative
- RS Stock No.:
- 235-8113
- Mfr. Part No.:
- 464.MKIT
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Torque Wrench Accessory | |
| Sub Type | Reduction Bush | |
| Head Type | Open End | |
| Size | 14 and 18 mm | |
| Insert Size | 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 15 mm, 16 mm, 17 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Accessory | ||
Sub Type Reduction Bush | ||
Head Type Open End | ||
Size 14 and 18 mm | ||
Insert Size 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 15 mm, 16 mm, 17 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has reduction bushes for ratchet ring wrench 464.M14X19. The size in the set are 8, 9, 10, 11, 12, 13, 15, 16, 17 mm.
Weight is 0.1 kg
Related links
- Facom Open End Spanner Insert Chrome Finish
- Facom Open End Open End Insert 17 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 17 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 17 mm, Chrome Finish
- Facom Open End Spanner Head 9 mm, Chrome Finish
- Facom Open End Open End Bit 9.5 mm, Chrome Finish
- Facom Open End Handle Chrome Finish
- Facom Open End Open End Insert 11 mm, Chrome Finish