STAHLWILLE Square Holder, 9 x 12 mm Insert, 14 x 18 mm
- RS Stock No.:
- 720-397
- Mfr. Part No.:
- 58290010
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$302.15
(exc. GST)
$332.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $302.15 |
*price indicative
- RS Stock No.:
- 720-397
- Mfr. Part No.:
- 58290010
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Adapter | |
| Sub Type | Holder | |
| Head Type | Square | |
| Insert Size | 9 x 12 mm | |
| Size | 14 x 18 mm | |
| For Use With | Tools | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Adapter | ||
Sub Type Holder | ||
Head Type Square | ||
Insert Size 9 x 12 mm | ||
Size 14 x 18 mm | ||
For Use With Tools | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Insert adapter is a precision tool designed for seamless integration of socket wrenches. This adapter enhances the versatility of your torque wrenches, allowing the use of 14 x 18 mm square drive tools with 9 x 12 mm sockets. Engineered for durability and ease of use, it features a QuickRelease safety mechanism that securely locks tools in place, preventing accidental disconnections during operation. With its Compact dimensions and robust design, this adapter is Ideal for both professional mechanics and DIY enthusiasts alike, ensuring a reliable and efficient working experience.
Compatible with 14 x 18 mm external square drive socket tools
Designed to fit easily into 9 x 12 mm torque wrenches, promoting flexibility
Equipped with QuickRelease safety, securely locking tools to prevent unwanted release
Structure allows for quick tool changes at the push of a button, enhancing productivity
Compact design with a width of 31 mm and depth of 55 mm for easy handling
Weighing just 590 g, its lightweight without compromising durability
Related links
- STAHLWILLE Square Holder 24.5 x 28 mm
- Wera Square Adapter Insert 14 x 18 mm, Chrome Finish
- Wera Square Adapter Insert 9 x 12 mm, Chrome Finish
- SAM Square Square Reducer 14 x 18 mm Insert Satin Finish
- Facom 14 x 18 mm Insert, 20 x 7 mm
- STAHLWILLE Square Ring Spanner Insert 14 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 15/16 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 21 mm, Gun Metal Finish
