STAHLWILLE Square Ring Spanner, 3/8 in Insert, 25 mm, Chrome Plated Finish
- RS Stock No.:
- 720-272
- Mfr. Part No.:
- 02190025
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$333.96
(exc. GST)
$367.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.96 |
*price indicative
- RS Stock No.:
- 720-272
- Mfr. Part No.:
- 02190025
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Crowfoot Wrench | |
| Head Type | Square | |
| Sub Type | Ring Spanner | |
| Insert Size | 3/8 in | |
| Size | 25 mm | |
| Finish | Chrome Plated | |
| For Use With | Spanner | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Crowfoot Wrench | ||
Head Type Square | ||
Sub Type Ring Spanner | ||
Insert Size 3/8 in | ||
Size 25 mm | ||
Finish Chrome Plated | ||
For Use With Spanner | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Crow ring spanner is expertly designed for precision and versatility, making it an essential tool for any professional or DIY enthusiast. This specific model features a bi-hex, AS-Drive profile that ensures a solid grip on fasteners, reducing the risk of rounding. Its robust construction from chrome alloy steel, coupled with a chrome-plated finish, not only enhances durability but also ensures resistance to corrosion and wear over time. With a size of 25mm and a Compact length of 49.3mm, this spanner is Ideal for tackling a range of fastening tasks efficiently, whether in tight spaces or on larger projects. Ideal for automotive and industrial applications, it reflects the high standards of quality synonymous with The Stahlwille brand.
Bi-hex design provides enhanced grip on fasteners
AS-Drive profile reduces the risk of rounding off corners
Constructed from chrome alloy steel for durability and strength
Chrome-plated finish protects against corrosion and wear
Compact 25mm size makes it perfect for tight workspaces
Length of 49.3mm allows for ease of use in various applications
Perfectly suited for automotive and industrial fastening tasks
Related links
- STAHLWILLE Square Ring Spanner 25 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 16 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 24 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 21 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 26 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 17 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 28 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 46 mm, Chrome Plated Finish
