STAHLWILLE Square Ring Spanner, 3/8 in Insert, 25 mm, Chrome Plated Finish
- RS Stock No.:
- 719-238
- Mfr. Part No.:
- 02200025
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$293.37
(exc. GST)
$322.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.37 |
*price indicative
- RS Stock No.:
- 719-238
- Mfr. Part No.:
- 02200025
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Crowfoot Wrench | |
| Sub Type | Ring Spanner | |
| Head Type | Square | |
| Insert Size | 3/8 in | |
| Size | 25 mm | |
| Finish | Chrome Plated | |
| For Use With | Spanner | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Crowfoot Wrench | ||
Sub Type Ring Spanner | ||
Head Type Square | ||
Insert Size 3/8 in | ||
Size 25 mm | ||
Finish Chrome Plated | ||
For Use With Spanner | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Crow foot spanner is an essential tool for any professional or DIY enthusiast seeking precision and durability in their toolkit. Engineered from chrome alloy steel and chrome-plated for enhanced corrosion resistance, this spanner delivers reliability in challenging environments. Designed specifically for tight spaces, its 3/8-inch drive and Compact size of 25mm make it perfect for various applications where traditional wrenches cannot reach. Ideal for automotive work, plumbing tasks, and machinery repairs, this tool blends functional design with high-quality materials to ensure optimal performance and longevity in use.
Crafted from chrome alloy steel for superior strength and durability
Chrome-plated finish provides added protection against rust and wear
Compact size facilitates access to tight spaces and difficult angles
3/8-inch square drive ensures compatibility with standard sockets
Weighs only 75 grams, making it lightweight and easy to handle
Technical precision ensures a perfect fit for nuts and bolts
Related links
- STAHLWILLE Square Ring Spanner 25 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 16 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 24 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 21 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 26 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 17 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 28 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 46 mm, Chrome Plated Finish
