Bahco Open Ended Insert Spanner Head, 14 x 18 mm Insert, 41 mm

Subtotal (1 unit)*

$260.05

(exc. GST)

$286.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.05

*price indicative

RS Stock No.:
284-538
Mfr. Part No.:
147-41
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Spanner Insert

Head Type

Open Ended Insert

Sub Type

Spanner Head

Insert Size

14 x 18 mm

Size

41 mm

For Use With

74W14, TAW9, TAWM14, 7465, TAW24, TAW14, 74P9, IZO-D, 74P14, 74W9, TAWM9, TAWM24 Wrenches

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco 41 mm Open End Insert for the 14 mm x 18 mm Rectangular Connector Wrench is designed for use with receivers ranging from 9x12 to 27x36, offering openings from 7 to 90 mm and supporting torque values from 9 to 3,000 N·m. This insert is compatible with a variety of wrenches, including models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, and TAWM24.

Insert is fixed to the torque wrench by a spring loaded retractable pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy