Bahco Open Ended Insert Spanner Head, 14 x 18 mm Insert, 36 mm
- RS Stock No.:
- 284-274
- Mfr. Part No.:
- 147-36
- Brand:
- Bahco
Subtotal (1 unit)*
$234.36
(exc. GST)
$257.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.36 |
*price indicative
- RS Stock No.:
- 284-274
- Mfr. Part No.:
- 147-36
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Spanner Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Spanner Head | |
| Size | 36 mm | |
| Insert Size | 14 x 18 mm | |
| For Use With | 7465, TAW24, 74W9, 74P9, TAWM24, TAW9, TAWM9, 74P14, TAWM14, TAW14, IZO-D, 74W14 | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Spanner Insert | ||
Head Type Open Ended Insert | ||
Sub Type Spanner Head | ||
Size 36 mm | ||
Insert Size 14 x 18 mm | ||
For Use With 7465, TAW24, 74W9, 74P9, TAWM24, TAW9, TAWM9, 74P14, TAWM14, TAW14, IZO-D, 74W14 | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 36 mm Open End Insert for the 14 mm x 18 mm Rectangular Connector Wrench is designed for use with receivers ranging from 9x12 to 27x36, offering openings from 7 to 90 mm and supporting torque values from 9 to 3,000 N·m. This insert is compatible with a variety of wrenches, including models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, and TAWM24.
Insert is fixed to the torque wrench by a spring loaded retractable pin
Related links
- Bahco Open Ended Insert Spanner Head 18 mm
- Bahco Open Ended Insert Spanner Head 90 mm
- Bahco Open Ended Insert Spanner Head 37 mm
- Bahco Open Ended Insert Spanner Head 21 mm
- Bahco Open Ended Insert Spanner Head 33 mm
- Bahco Open Ended Insert Spanner Head 34 mm
- Bahco Open Ended Insert Spanner Head 22 mm
- Bahco Open Ended Insert Spanner Head 30 mm
