SAM Square Oil Filter Socket, 3/8 in Insert, 93 mm, Burnished Finish

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
211-520
Mfr. Part No.:
3955-93-15
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Torque Wrench Accessory

Sub Type

Oil Filter Socket

Head Type

Square

Size

93 mm

Insert Size

3/8 in

Finish

Burnished

For Use With

Oil Filter

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

3955-93-15


The SAM Outillage Bell Oil Filter Socket is expertly designed for allowing effortless removal and installation of oil filters. Engineered to fit precisely, it features a unique design tailored to the specifications of diverse oil filters available on the market. Constructed with quality materials, the socket ensures durability and reliable performance when used under normal conditions. With the capability to handle a variety of filter sizes, this tool is an essential addition to any toolkit, promising ease of use and long lasting functionality.

Durable construction guarantees reliable performance

Features a burnished finish for enhanced longevity

Designed for both professionals and DIY enthusiasts

Offers exceptional grip for efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy