SAM Square Oil Filter Socket, 3/8 in Insert, 65 mm, Burnished Finish
- RS Stock No.:
- 211-507
- Mfr. Part No.:
- 3955-66-14
- Brand:
- SAM
Subtotal (1 unit)*
$33.73
(exc. GST)
$37.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.73 |
*price indicative
- RS Stock No.:
- 211-507
- Mfr. Part No.:
- 3955-66-14
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench Accessory | |
| Sub Type | Oil Filter Socket | |
| Head Type | Square | |
| Size | 65 mm | |
| Insert Size | 3/8 in | |
| Finish | Burnished | |
| For Use With | Oil Filter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench Accessory | ||
Sub Type Oil Filter Socket | ||
Head Type Square | ||
Size 65 mm | ||
Insert Size 3/8 in | ||
Finish Burnished | ||
For Use With Oil Filter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3955-66-14
The SAM Outillage Bell Oil Filter Socket is expertly designed for allowing effortless removal and installation of oil filters. Engineered to fit precisely, it features a unique design tailored to the specifications of diverse oil filters available on the market. Constructed with quality materials, the socket ensures durability and reliable performance when used under normal conditions. With the capability to handle a variety of filter sizes, this tool is an essential addition to any toolkit, promising ease of use and long lasting functionality.
Durable construction guarantees reliable performance
Features a burnished finish for enhanced longevity
Designed for both professionals and DIY enthusiasts
Offers exceptional grip for efficient operation
Related links
- SAM Square Oil Filter Socket 66 mm, Burnished Finish
- SAM Square Oil Filter Socket 65 mm, Burnished Finish
- SAM Square Oil Filter Socket 76 mm, Burnished Finish
- SAM Square Oil Filter Cap 67 mm, Burnished Finish
- SAM Square Oil Filter Socket 96 mm, Burnished Finish
- SAM Square Oil Filter Socket 74 mm, Burnished Finish
- SAM Square Oil Filter Socket 93 mm, Burnished Finish
- SAM Square Oil Filter Socket 80 mm, Burnished Finish
