JST LTO Silver Uninsulated Female Spade Connector, Crimp, 2.8 x 0.8 mm Tab Size 20 AWG to 18 AWG
- RS Stock No.:
- 838-8131
- Distrelec Article No.:
- 302-61-819
- Mfr. Part No.:
- LTO-1.0T-110N-8
- Brand:
- JST
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
$8.20
(exc. GST)
$9.00
(inc. GST)
Add 800 units to get free delivery
In Stock
- 400 unit(s) ready to ship from another location
- Plus 2,300 unit(s) shipping from 26 February 2026
- Plus 8,000 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.082 | $8.20 |
| 500 + | $0.081 | $8.10 |
*price indicative
- RS Stock No.:
- 838-8131
- Distrelec Article No.:
- 302-61-819
- Mfr. Part No.:
- LTO-1.0T-110N-8
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 2.8mm | |
| Tab Thickness | 0.8mm | |
| Tab Size | 2.8 x 0.8 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 20 AWG | |
| Maximum Wire Size AWG | 18 AWG | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL Listed | |
| Overall Length | 14.6mm | |
| Series | LTO | |
| Select all | ||
|---|---|---|
Brand JST | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 2.8mm | ||
Tab Thickness 0.8mm | ||
Tab Size 2.8 x 0.8 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 20 AWG | ||
Maximum Wire Size AWG 18 AWG | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL Listed | ||
Overall Length 14.6mm | ||
Series LTO | ||
JST LTO Series Crimp Receptacle Terminals
A range of non insulated crimp receptacle terminals suitable for use with .110, .187 and .250 tab sizes.
JST Terminals
Related links
- JST LTO Silver Uninsulated Female Spade Connector 2.8 x 0.8 mm Tab Size 20 AWG to 18 AWG
- JST LTO Silver Uninsulated Female Spade Connector 2.8 x 0.5 mm Tab Size 20 AWG to 18 AWG
- JST LTO Silver Uninsulated Female Spade Connector 4.8 x 0.8 mm Tab Size 20 AWG to 17 AWG
- JST LTO Silver Uninsulated Female Spade Connector 6.3 x 0.8 mm Tab Size 20 AWG to 18 AWG
- JST LTO Silver Uninsulated Female Spade Connector 4.8 x 0.5 mm Tab Size 20 AWG to 17 AWG
- JST LTO Silver Uninsulated Female Spade Connector 6.3 x 0.8 mm Tab Size 16 AWG to 14 AWG
- JST STO Silver Insulated Male Spade Connector 3.7 x 0.8 mm Tab Size 20 AWG to 18 AWG
- RS PRO 605 Silver Uninsulated Female Spade Connector 2.8 x 0.8 mm Tab Size 22 AWG to 16 AWG
