JST STO Insulated Male Spade Connector, Receptacle, 4.8 x 0.8mm Tab Size, 0.5mm² to 1mm²
- RS Stock No.:
- 163-0345
- Mfr. Part No.:
- STO-1.0T-187N-8
- Brand:
- JST
37650 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 8000)
$0.11
(exc. GST)
$0.12
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
8000 - 8000 | $0.11 | $880.00 |
16000 - 24000 | $0.107 | $856.00 |
32000 + | $0.105 | $840.00 |
*price indicative
- RS Stock No.:
- 163-0345
- Mfr. Part No.:
- STO-1.0T-187N-8
- Brand:
- JST
Technical data sheets
Legislation and Compliance
Product Details
DIN type Chain Terminal STO series (Tab-on straight).
Insulation Sleeves:Hard and Soft Insulation Sleeves are available for this product.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Male |
Minimum Wire Size mm² | 0.5mm² |
Series | STO |
Maximum Wire Size mm² | 1mm² |
Tab Thickness | 0.8mm |
Tab Width | 4.8mm |
Tab Size | 4.8 x 0.8mm |
Insulation | Insulated |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 18AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Orientation | Straight |
Overall Length | 15.6mm |
Shrouded/Unshrouded | Unshrouded |
Related links
- JST STO Insulated Female Spade Connector, Receptacle, 4.8 x 0.8mm...
- JST STO Insulated Male Spade Connector, Receptacle, 4.8 x 0.5mm...
- JST STO Insulated Male Spade Connector, Receptacle, 3.7 x 0.8mm...
- JST STO Insulated Male Spade Connector, Receptacle, 7.6 x 0.8mm...
- JST LTO Uninsulated Female Spade Connector, Receptacle, 4.8 x...
- JST STO Insulated Male Spade Connector, Receptacle, 3.7 x 0.5mm...
- JST STO Male Spade Connector, Receptacle, 3.7 x 0.8mm Tab Size,...
- JST LTO Uninsulated Female Spade Connector, Receptacle, 4.8 x...