TE Connectivity FASTON .250 Yellow Uninsulated Male Spade Connector, Stud, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 797-2202
- Mfr. Part No.:
- 60465-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save $2.10
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$26.90
(exc. GST)
$29.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,800 unit(s) shipping from 08 February 2027
- Plus 4,000 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 200 | $0.269 | $26.90 | - |
| 300 - 400 | $0.262 | $26.20 | $2.10 |
| 500 + | $0.258 | $25.80 | $5.50 |
*price indicative
- RS Stock No.:
- 797-2202
- Mfr. Part No.:
- 60465-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Stud | |
| Gender | Male | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Insulation | Uninsulated | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | 45° | |
| Standards/Approvals | RoHS | |
| Overall Length | 17.93mm | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Stud | ||
Gender Male | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Tab Size 6.35 x 0.81 mm | ||
Insulation Uninsulated | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation 45° | ||
Standards/Approvals RoHS | ||
Overall Length 17.93mm | ||
Series FASTON .250 | ||
- COO (Country of Origin):
- US
TE Connectivity FASTON 250 Stud Mount Tab Terminals
FASTON 250 stud mount tab terminals designed specifically for quick connections with FASTON 250 series receptacles. When used with correct tooling these FASTON 250 stud mount tab terminals can be applied speedily to conductors. The crimping dimensions of these FASTON 250 terminals are precisely controlled providing all connections with excellent performance and uniform reliability. These stud mount tabs are mounted using rivets or screws through stud holes and are available in 90 °, angled and straight configurations offering wide design flexibility.
Features and Benefits
Quick application to conductor with use of correct tooling
Precisely controlled crimping dimensions for uniform reliability
Range of mounting angle options for design flexibility
Applications
These FASTON 250 stud mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
- RS Stock No. 1611897
- Mfr. Part No. 142241-1
Each (In a Pack of 100)
$0.338
- RS Stock No. 1354648
- Mfr. Part No. 142241-1
1 Box of 5000
$1,106.75
- RS Stock No. 7454808
- Mfr. Part No. 62261-1
Each (In a Pack of 25)
$0.866
- RS Stock No. 7188047
- Mfr. Part No. 60465-2
Each (In a Pack of 25)
$0.398
Related links
- TE Connectivity FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Gold Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Silver Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 888 AWG
- TE Connectivity FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.83 mm Tab Size
- TE Connectivity FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Yellow Uninsulated Male/Female Spade Connector 6.35 x 0.81 mm Tab Size











