TE Connectivity FASTIN-FASTON .375 Black Uninsulated Male Spade Connector, Crimp, 9.52 x 1.25 mm Tab Size 12 AWG to 10
- RS Stock No.:
- 765-0867
- Mfr. Part No.:
- 280075-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$853.58
(exc. GST)
$938.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $853.58 | $0.569 |
*price indicative
- RS Stock No.:
- 765-0867
- Mfr. Part No.:
- 280075-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Male | |
| Tab Width | 9.52mm | |
| Tab Thickness | 1.25mm | |
| Tab Size | 9.52 x 1.25 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size mm² | 3mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 37.4mm | |
| Series | FASTIN-FASTON .375 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Male | ||
Tab Width 9.52mm | ||
Tab Thickness 1.25mm | ||
Tab Size 9.52 x 1.25 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size mm² 3mm² | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 37.4mm | ||
Series FASTIN-FASTON .375 | ||
TE Connectivity FASTIN FASTON Series 375 Quick Connect Tab Crimp Terminals
FASTIN FASTON 375 series quick connect crimp tab terminals that offer speed of application and uniform reliability. These FASTIN FASTON 375 tab terminals share the same product technology as the FASTON 375 crimp tabs which assure a stable electrical & mechanical performance. The difference between the FASTIN-FASTON tabs and FASTON tabs is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. The tab terminal also features a hole which the mating FASTIN-FASTON terminal locks on to. Each FASTIN FASTON 375 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 375 tabs are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Product Application Information
These FASTON 375 crimp tabs are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.
- RS Stock No. 6802102
- Mfr. Part No. 280756-2
Each (In a Pack of 100)
$0.752
- RS Stock No. 9097687
- Mfr. Part No. 62428-2
Each (In a Pack of 50)
$0.214
- RS Stock No. 7197126
- Mfr. Part No. 60583-2
Each (In a Pack of 50)
$0.392
- RS Stock No. 7196880
- Mfr. Part No. 170341-3
Each (In a Pack of 100)
$0.312
Related links
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Male Spade Connector 9.53 x 1.22 mm Tab Size 12 AWG to 10
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 10 AWG to 7
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 12 AWG to 10
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 11 AWG to 9
- TE Connectivity FASTIN-FASTON 375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 17 AWG
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.81 mm Tab Size 20 AWG to 17
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.3 x 0.8 mm Tab Size
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.8 mm Tab Size 20 AWG to 15 AWG










