TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade Connector, Receptacle, 4.75 x 0.51mm Tab Size, 0.2mm²
- RS Stock No.:
- 718-8100
- Mfr. Part No.:
- 170330-2
- Brand:
- TE Connectivity
358 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.829
(exc. GST)
$0.912
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $0.829 | $8.29 |
*price indicative
- RS Stock No.:
- 718-8100
- Mfr. Part No.:
- 170330-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Positive Lock Connector Contacts - MK II 187 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Series | Positive Lock .187 Mk II |
Gender | Female |
Minimum Wire Size mm² | 0.2mm² |
Maximum Wire Size mm² | 0.6mm² |
Tab Size | 4.75 x 0.51mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 24AWG |
Maximum Wire Size AWG | 20AWG |
Termination Method | Crimp |
Contact Material | Phosphor Bronze |
Contact Plating | Nickel |
Overall Length | 21.6mm |
Related links
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade...
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade...
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade...
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade...
- TE Connectivity Positive Lock .110 Mk II Uninsulated Female Spade...
- TE Connectivity Positive Lock .110 Mk II Uninsulated Female Spade...
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector,...
- TE Connectivity, Positive Lock .187 Mk II 3 Way Nylon Crimp...