- RS Stock No.:
- 186-0318
- Mfr. Part No.:
- 19712-4001
- Brand:
- Molex
52 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$0.35
(exc. GST)
$0.39
(inc. GST)
Units | Per unit |
1 - 249 | $0.35 |
250 - 499 | $0.34 |
500 + | $0.33 |
- RS Stock No.:
- 186-0318
- Mfr. Part No.:
- 19712-4001
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 2.79 x 0.51mm.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Gender | Male |
Series | 19712 |
Tab Width | 2.79mm |
Tab Size | 0.51 x 2.79mm |
Tab Thickness | 0.51mm |
Insulation | Uninsulated |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 13.89mm |