RS PRO Blue Insulated Male Spade Connector, Crimp, 0.8 x 6.35 mm Tab Size 16 AWG to 14 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$58.00

(exc. GST)

$64.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship
  • Plus 900 unit(s) ready to ship from another location
  • Plus 4,000 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 900$0.58$58.00
1000 - 1900$0.568$56.80
2000 - 4900$0.551$55.10
5000 - 24900$0.538$53.80
25000 +$0.443$44.30

*price indicative

RS Stock No.:
178-8367
Distrelec Article No.:
304-25-371
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Termination Type

Crimp

Product Type

Spade Connector

Gender

Male

Tab Size

0.8 x 6.35 mm

Tab Thickness

800μm

Tab Width

6.35mm

Insulation

Insulated

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Maximum Wire Size mm²

2.5mm²

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Insulation Material

Nylon

Standards/Approvals

No

Overall Length

24mm

Series

RS PRO

COO (Country of Origin):
TW
RS PRO NYLON-FULLY INSULATED MALE DISCONNECTORS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy