- RS Stock No.:
- 178-8369
- Brand:
- RS PRO
1700 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$0.342
(exc. GST)
$0.376
(inc. GST)
Units | Per unit | Per Bag* |
100 - 900 | $0.342 | $34.20 |
1000 - 1900 | $0.335 | $33.50 |
2000 - 4900 | $0.325 | $32.50 |
5000 - 24900 | $0.317 | $31.70 |
25000 + | $0.261 | $26.10 |
*price indicative |
- RS Stock No.:
- 178-8369
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO NYLON-FULLY INSULATED MALE DISCONNECTORS
Specifications
Attribute | Value |
---|---|
Type | Tab |
Gender | Male |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Tab Size | 0.8 x 6.35mm |
Tab Width | 6.35mm |
Tab Thickness | 0.8mm |
Insulation | Insulated |
Maximum Wire Size AWG | 16AWG |
Minimum Wire Size AWG | 22AWG |
Termination Method | Crimp |
Colour | Red |
Contact Material | Brass |
Wire Size | 0.5 → 1.5 mm², 22 → 16 AWG |
Insulation Material | Nylon |
Overall Length | 24.5mm |
Related links
- RS PRO Red Insulated Male Spade Connector 6.35 x 0.8mm Tab Size,...
- RS PRO Red Insulated Male Spade Connector 0.5 x 4.75mm Tab Size,...
- RS PRO Blue Insulated Male Spade Connector 0.8 x 6.35mm Tab Size,...
- RS PRO Uninsulated Male Spade Connector 0.8 x 6.35mm Tab Size
- RS PRO Silver Uninsulated Male Spade Connector 0.8 x 6.4mm Tab Size
- RS PRO Red Insulated Male Spade Connector 4.75 x 0.8mm Tab Size,...
- RS PRO Yellow Insulated Male Spade Connector 0.8 x 6.35mm Tab...
- RS PRO Red Insulated Male Spade Connector 0.5mm² to 1.5mm²