TE Connectivity PIDG FASTON .110 Yellow Insulated Female Spade Connector, Crimp, 2.79 x 0.79 mm Tab Size 26 AWG to 22
- RS Stock No.:
- 164-8835
- Mfr. Part No.:
- 165619-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $123.52
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$2,471.43
(exc. GST)
$2,718.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $2,471.43 | $2.471 | - |
| 2 - 3 | $2,409.67 | $2.41 | $123.52 |
| 4 + | $2,372.59 | $2.373 | $395.36 |
*price indicative
- RS Stock No.:
- 164-8835
- Mfr. Part No.:
- 165619-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 790μm | |
| Tab Width | 2.79mm | |
| Tab Size | 2.79 x 0.79 mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 0.35mm² | |
| Minimum Wire Size mm² | 0.1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Insulation Material | Nylon | |
| Overall Length | 17.4mm | |
| Series | PIDG FASTON .110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 790μm | ||
Tab Width 2.79mm | ||
Tab Size 2.79 x 0.79 mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 0.35mm² | ||
Minimum Wire Size mm² 0.1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Insulation Material Nylon | ||
Overall Length 17.4mm | ||
Series PIDG FASTON .110 | ||
TE Connectivity PIDG Faston 110 Receptacle Wire Crimp Terminals
PIDG insulated Faston 110 quick disconnect receptacle wire crimp terminals with a mating area Interface of 2.79 x 0.79mm (stock numbers 719-6105, 457-5283 and 680-5757 2.79 x 0.51mm, stock number 680-6059 2.79 x 0.41mm and stock number 680-3054 2.79 x 0.30mm). These PIDG Faston 110 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 110 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²
TE Connectivity PIDG Terminals
- RS Stock No. 7952197P
- Mfr. Part No. 641324-1
Each (Supplied in a Bag)
$1.081
- RS Stock No. 7952197
- Mfr. Part No. 641324-1
Each (In a Pack of 50)
$1.081
- RS Stock No. 6805750
- Mfr. Part No. 165566-2
Each (In a Pack of 50)
$1.087
- RS Stock No. 0376758
- Mfr. Part No. 165565-2
Each (In a Box of 100)
$1.646
Related links
- TE Connectivity PIDG FASTON .110 Yellow Insulated Female Spade Connector 2.79 x 0.79 mm Tab Size 26 AWG to 22
- TE Connectivity PIDG FASTON .110 Blue Insulated Female Spade Connector 2.79 x 0.79 mm Tab Size 15.5 AWG to 13.5
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.79 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG FASTON .110 Yellow Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 26 AWG to 24
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.79 mm Tab Size 26 AWG to 22 AWG
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.3 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.41 mm Tab Size 22 AWG to 15 AWG











