TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $55.60

View bulk pricing options

Subtotal (1 box of 1000 units)*

$505.40

(exc. GST)

$555.94

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4$505.40$0.505-
5 +$494.28$0.494$55.60

*price indicative

RS Stock No.:
164-8670
Mfr. Part No.:
640923-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Width

2.79mm

Tab Thickness

510μm

Tab Size

2.79 x 0.51 mm

Insulation

Insulated

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size AWG

18AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Insulation Material

Nylon

Overall Length

0.8in

Series

PIDG FASTON .110

TE Connectivity PIDG Faston 110 Receptacle Wire Crimp Terminals


PIDG insulated Faston 110 quick disconnect receptacle wire crimp terminals with a mating area interface of 2.79 x 0.79mm (stock numbers 719-6105, 457-5283 and 680-5757 2.79 x 0.51mm, stock number 680-6059 2.79 x 0.41mm and stock number 680-3054 2.79 x 0.30mm). These PIDG Faston 110 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 110 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.5 mm²

Blue 1 - 2.50 mm²

Yellow 0.12 - 0.40 mm²

Transparent 0.30 - 0.90 mm²

TE Connectivity PIDG Terminals


Each (In a Pack of 100)
$0.476
Each (Supplied in a Box)
$2.367
Each (In a Pack of 25)
$0.576
Each (In a Box of 100)
$1.435

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy