TE Connectivity Positive Lock 0.250 Silver Uninsulated Female Spade Connector, Crimp, 6.43 (W) x 0.84 mm Tab Size 12 AWG
- RS Stock No.:
- 144-4271
- Mfr. Part No.:
- 2825084-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1500 more to save $3.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$3.08
(exc. GST)
$3.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 590 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 1490 | $0.308 | $3.08 | - |
| 1500 + | $0.306 | $3.06 | $3.00 |
*price indicative
- RS Stock No.:
- 144-4271
- Mfr. Part No.:
- 2825084-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 6.43 (W) x 0.84 mm | |
| Tab Width | 6.35mm | |
| Tab Thickness | 6.35mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 23.22mm | |
| Series | Positive Lock 0.250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 6.43 (W) x 0.84 mm | ||
Tab Width 6.35mm | ||
Tab Thickness 6.35mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 23.22mm | ||
Series Positive Lock 0.250 | ||
The TE Connectivity (TE) 2825084-1 is Positive Lock Mark II receptacles are specifically designed to provide ease of assembly and secure retention to mating tabs. TEs Positive Lock receptacles lock onto mating tabs and are removable only by deflecting an integrally designed repressor prior to withdrawal.
Integral lever locks receptacles onto tabs
Low insertion force for improved ergonomics
High temperature Positive Lock terminals operate in temperatures up to 250°C and the high temperature housings operate in 240°C
Related links
- TE Connectivity Positive Lock 0.250 Silver Uninsulated Female Spade Connector 6.43 (W) x 0.84 mm Tab Size 12 AWG
- TE Connectivity Positive Lock 0.250 Silver Uninsulated Female Spade Connector 6.43 (W) x 0.84 mm Tab Size 18 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.84 mm Tab Size
- TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector 0.81 x 6.35 mm Tab Size 12 AWG
- TE Connectivity Positive Lock .250 EX Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .187 Mk II Silver Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 24
- TE Connectivity Positive Lock .250 Mk I Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .250 Mk I Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 13 AWG
